
Advance Tapes AT293-25M technical specifications.
| Material | PE, Polyethylene |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes AT293-25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
