
Advance Tapes AT502-50 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes AT502-50 to view detailed technical specifications.
No datasheet is available for this part.