
Advance Tapes AT6210 technical specifications.
| Color | Orange |
| Finish | GLOSS |
| Length | 50m |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -50°C |
| Thickness | 0.22mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes AT6210 to view detailed technical specifications.
No datasheet is available for this part.