
Advance Tapes AT6550 technical specifications.
| Package/Case | SIL |
| Length | 45m |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Advance Tapes AT6550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
