Advanced Ceramic X AT7020-E3R0HBAT/LF technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X AT7020-E3R0HBAT/LF to view detailed technical specifications.
No datasheet is available for this part.