Advanced Ceramic X BL2012-10B2450T/LF technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X BL2012-10B2450T/LF to view detailed technical specifications.
No datasheet is available for this part.