Ind RF Chip Multi-Layer 1nH 0.3nH 100MHz 4Q-Factor Ceramic 300mA 0201 T/R
Advanced Ceramic X HI0603-1B1N0SHT technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 1nH |
| Max DC Current | 300mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X HI0603-1B1N0SHT to view detailed technical specifications.
No datasheet is available for this part.