Advanced Ceramic X HI0603-1B22NJHT technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 22nH |
| Max DC Current | 200mA |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X HI0603-1B22NJHT to view detailed technical specifications.
No datasheet is available for this part.