Advanced Ceramic X HI1005-1C1N0SMT technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 1nH |
| Max DC Current | 300mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X HI1005-1C1N0SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.