Advanced Ceramic X HI1608-1C27NJNT technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 27nH |
| Max DC Current | 600mA |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Ceramic X HI1608-1C27NJNT to view detailed technical specifications.
No datasheet is available for this part.