Advanced Ceramic X LF1608-B2R4KCBT technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X LF1608-B2R4KCBT to view detailed technical specifications.
No datasheet is available for this part.