Advanced-Connectek AJR43-5K2000 technical specifications.
| Type | 2.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 5 |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced-Connectek AJR43-5K2000 to view detailed technical specifications.
No datasheet is available for this part.