Advanced-Connectek BTR40-4K7000 technical specifications.
| Type | Battery |
| Gender | PL |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced-Connectek BTR40-4K7000 to view detailed technical specifications.
No datasheet is available for this part.