Conn Compact Flash Card M 10 POS 1.5mm Solder ST SMD 1A
Checking distributor stock and pricing after the page loads.
| Type | Compact Flash Card |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |