Conn USB 3.1 Type C RCP 24 POS Solder RA SMD/Thru-Hole 24 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | USB 3.1 Type C |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount/Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |