Advanced-Connectek PCM10-1K11 technical specifications.
| Type | PCMCIA |
| Gender | PL |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
Download the complete datasheet for Advanced-Connectek PCM10-1K11 to view detailed technical specifications.
No datasheet is available for this part.