Advanced-Connectek PCR41-12K7100 technical specifications.
| Type | Telephone/Telecom |
| Gender | RCP |
| Number of Contacts | 12 |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced-Connectek PCR41-12K7100 to view detailed technical specifications.
No datasheet is available for this part.