Advanced-Connectek SCR42-6K7001 technical specifications.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
Download the complete datasheet for Advanced-Connectek SCR42-6K7001 to view detailed technical specifications.
No datasheet is available for this part.