Advanced-Connectek SDC20-9M2000 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Advanced-Connectek SDC20-9M2000 to view detailed technical specifications.
No datasheet is available for this part.