Conn USB 3.0 Type B RCP 9 POS 1.25mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Advanced-Connectek TBR20-9K6300 technical specifications.
| Type | USB 3.0 Type B |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced-Connectek TBR20-9K6300 to view detailed technical specifications.
No datasheet is available for this part.