Advanced-Connectek TRA23-2K7000 technical specifications.
| Type | Microphone Connector |
| Gender | F |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced-Connectek TRA23-2K7000 to view detailed technical specifications.
No datasheet is available for this part.