The CSU1300AP-3-600 is a 1300 Watt distributed power system housed in a 1U high rack-mount enclosure. It features a wide input range of 90 to 264 Vac or 180 to 300 Vdc, providing a main 12.2 Vdc output and a 12 Vdc standby output. The unit is 80 PLUS Platinum efficiency certified, hot-pluggable, and supports N+M redundancy. It incorporates full digital control and is PMBus compliant for sophisticated power management in server, storage, and networking applications.
Advanced Energy Industries CSU1300AP-3-600 technical specifications.
| Maximum Output Power | 1300Watts |
| Main Output Voltage | 12.2Vdc |
| Input Voltage Range (AC) | 90 to 264Vac |
| Input Voltage Range (DC) | 180 to 300Vdc |
| Output Current | 108.33Amperes |
| Efficiency | 80 PLUS PlatinumRating |
| Power Density | 39W/in3 |
| Standby Output | 12Vdc |
| Hold-up Time | 12ms |
| Width | 73.5mm |
| Length | 185.0mm |
| Safety Standards | UL/cUL, CE, CCC, BSMI, KC, TUV, UKCA, BIS |
| Harmonic Compliance | EN61000-3-2 |
| Communication Protocol | PMBus 1.2 |
| Emi/rfi | FCC Part 15, EN55022 Class A |
Download the complete datasheet for Advanced Energy Industries CSU1300AP-3-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.