The LGA80D is a non-isolated digital DC-DC converter featuring a two-phase design that offers two independent and configurable 40 Amp, 100 Watt outputs, which can also be combined into a single 80 Amp, 200 Watt output. It supports PMBus for digital control and monitoring, and can be paralleled up to 4 units to supply up to 320 Amps.
Advanced Energy Industries LGA80D-00DADJJ technical specifications.
| Input Voltage Range | 7.5 to 14V dc |
| Output Voltage Adjustment Range | 0.59 to 5.1V dc |
| Output Current (Single Mode) | 80A |
| Output Power (Total) | 200W |
| Efficiency | 95.5% |
| Operating Temperature Range | -40 to +85°C |
| Length | 25.9mm |
| Width | 14mm |
| RoHS | Compliant (R6) |
| Safety Standards | EN 60950-1, IEC62368 |
Download the complete datasheet for Advanced Energy Industries LGA80D-00DADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.