The XLC-01 is a 600W AC/DC configurable power supply chassis from the Xgen XL series. It features a 4-slot modular design allowing for user-defined output configurations. The unit operates with a universal input voltage of 85 to 264 VAC, providing 89% efficiency in a low-profile 1U (40.4mm) height package. It includes built-in fan cooling, fan fail indicators, and temperature alarms for system reliability.
Advanced Energy Industries XLC-01 technical specifications.
| Power | 600W |
| Number of Slots | 4 |
| Input Voltage Range | 85 ~ 264VAC |
| Efficiency | 89% |
| Isolation Voltage | 3kV |
| Operating Temperature | -20 to 70°C |
| Height | 40.4mm |
| Dimensions (L x W) | 260.0 x 89.0mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Affected |
| Approval Agency | CE, cURus |
Download the complete datasheet for Advanced Energy Industries XLC-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.