Advanced Interconnections 1726MG technical specifications.
| Contact Type | Machined |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Interconnections 1726MG to view detailed technical specifications.
No datasheet is available for this part.