The 4414-324 SOIC-DIP adapter from Advanced Interconnections features 24 contacts with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a straight body orientation. The adapter operates reliably between -40°C and 140°C. The termination method is solder, and it is available in a through hole package type.
Advanced Interconnections 4414-324 technical specifications.
| Type | SOIC-DIP Adapter |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Interconnections 4414-324 to view detailed technical specifications.
No datasheet is available for this part.