Conn SOIC-DIP Adapter 24 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | SOIC-DIP Adapter |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |