Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ADVANCED INTERCONNECTIONS

CS044-01TG

Datasheet
Advanced Interconnections

CS044-01TG

IC Socket, PGA184, 44 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder

  1. Connectors & Interconnects
  2. IC & Component Sockets
  1. Connectors & Interconnects
  2. IC & Component Sockets

MountingSTRAIGHT
Quick Jump:

Technical Specifications

Advanced Interconnections CS044-01TG technical specifications.

General

Max Operating Temperature
140
Min Operating Temperature
-60
Termination Type
SOLDER
Manufacturer Series
CS
Mounting Style
STRAIGHT
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8536.69.40.40
REACH
not_compliant
Military Spec
False

Datasheet

Advanced Interconnections CS044-01TG Datasheet

Download the complete datasheet for Advanced Interconnections CS044-01TG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com