Conn PGA Socket SKT 114 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 114 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -269°C |
| Max Operating Temperature | 400°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |