IC Socket, PGA85, 85 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
Advanced Interconnections KS085-176TT technical specifications.
| Max Operating Temperature | 400 |
| Min Operating Temperature | -269 |
| Termination Type | SOLDER |
| Manufacturer Series | KS |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Interconnections KS085-176TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.