Advanced Interconnections KS101-111TG technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 101 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -269°C |
| Max Operating Temperature | 400°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Interconnections KS101-111TG to view detailed technical specifications.
No datasheet is available for this part.