IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Advanced Interconnections KS316-04GG technical specifications.
| Max Operating Temperature | 400 |
| Min Operating Temperature | -269 |
| Termination Type | SOLDER |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Interconnections KS316-04GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.