IC Socket, SIP30, 30 Contact(s),
Advanced Interconnections KSS030-85TG technical specifications.
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Interconnections KSS030-85TG to view detailed technical specifications.
No datasheet is available for this part.