The RLS308-01GG is a 16-contact DIP socket with a SKT gender and 7.62mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The socket operates between -40°C and 260°C. It is manufactured by Advanced Interconnections.
Advanced Interconnections RLS308-01GG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Interconnections RLS308-01GG to view detailed technical specifications.
No datasheet is available for this part.