This 16-contact DIP socket features a SKT gender and a terminal pitch of 7.62mm. It is designed for through-hole mounting and has a straight body orientation. The operating temperature range is from -40 degrees Celsius to 260 degrees Celsius. The socket is suitable for use in a variety of applications requiring a reliable and secure connection.
Advanced Interconnections RLS308-01TG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 260°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Interconnections RLS308-01TG to view detailed technical specifications.
No datasheet is available for this part.