
Advanced Linear Devices ALD4302APB technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 4 |
| Output Current per Channel | 60mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Response Time | 400ns |
| RoHS Compliant | No |
| Series | ALD4302A |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4302APB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.