
Advanced Linear Devices ALD500RAU-20PEIL technical specifications.
| Package/Case | PDIP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 18 |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD500RAU-20PEIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.