
Advanced Photonix NORPS-12 technical specifications.
| Body Diameter | 14.35mm |
| Package/Case | Radial |
| Lead Length | 28.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix NORPS-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
