
Advanced Photonix NSL 06S53. technical specifications.
| Body Diameter | 5.54mm |
| Package/Case | TO-18 |
| Lead Length | 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix NSL 06S53. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
