Advanced Photonix NSL-32SR2 technical specifications.
| Package/Case | Module |
| Forward Current | 25mA |
| Input Current | 25mA |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Channels | 1 |
| Output Voltage | 60V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix NSL-32SR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
