Uni-directional, single-channel photocell optocoupler featuring a 4-pin package. Provides a minimum isolation voltage of 1400 V, operating within a temperature range of -40 °C to 75 °C. Maximum forward voltage is 2.5 V.
Advanced Photonix NSL-32SR3 technical specifications.
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Output Device | Photocell |
| Minimum Isolation Voltage | 1400V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Maximum Forward Voltage | 2.5V |
| Pin Count | 4 |
Download the complete datasheet for Advanced Photonix NSL-32SR3 to view detailed technical specifications.
No datasheet is available for this part.