Advanced Photonix PDB-708-ST technical specifications.
| Package/Case | TO-18-6 |
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Response Time | 3ns |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-708-ST to view detailed technical specifications.
No datasheet is available for this part.