Advanced Photonix PDB-715-100 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 15ns |
| Viewing Angle | 82° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-715-100 to view detailed technical specifications.
No datasheet is available for this part.