Advanced Photonix PDB-C102-I technical specifications.
| Package/Case | TO-18-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 3ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C102-I to view detailed technical specifications.
No datasheet is available for this part.