The PDB-C132 is a PIN diode from Advanced Photonix with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a response time of 5ns. The diode is packaged in a radial package and is mounted through a hole.
Advanced Photonix PDB-C132 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 5ns |
| Viewing Angle | 48° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C132 to view detailed technical specifications.
No datasheet is available for this part.