Advanced Photonix PDB-C504-SMA technical specifications.
| Package/Case | SMA |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Response Time | 10ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C504-SMA to view detailed technical specifications.
No datasheet is available for this part.