The PDB-V104-IL PIN diode is packaged in a TO-46-3 case and is designed for through hole mounting. It operates over a temperature range of -40°C to 125°C and can withstand a maximum reverse voltage of 75V. The diode has a response time of 450ns and is available in bulk packaging.
Advanced Photonix PDB-V104-IL technical specifications.
| Package/Case | TO-46-3 |
| Diode Type | PIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 450ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-V104-IL to view detailed technical specifications.
No datasheet is available for this part.