The PDB-V140 PIN diode from Advanced Photonix operates within a temperature range of -40°C to 90°C. It can withstand a maximum reverse voltage of 75V. This component is designed for through hole mounting and is available in bulk packaging. The PDB-V140 has a response time of 925ns and a viewing angle of 120°, with a specified wavelength of 950nm.
Advanced Photonix PDB-V140 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 925ns |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-V140 to view detailed technical specifications.
No datasheet is available for this part.