Advanced Photonix PDB-V605-1 technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Free Hanging |
| Packaging | Tray |
| Response Time | 750ns |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-V605-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.