Advanced Photonix PDG-V455-46 technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Response Time | 450ns |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDG-V455-46 to view detailed technical specifications.
No datasheet is available for this part.